+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200659527

Connector: M12; plug; male; Micro-Change; PIN: 5; straight; 4A; 60V


Manufacturer: MOLEX

Manufacturer part number:
1200659527

Alternative designations: 1200659527

TME Symbol:
MX-120065-9527

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Kind of connector
male
Manufacturer series
Micro-Change
Number of pins
5
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Rated voltage
60V
IP rating
IP67
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Locking system
external thread, threaded joint
Wire cross-section
0.34mm2
Engineering PN
805006B30M020
Operating temperature
-40...80°C
Connector variant
  • with lead
  • with strain relief
Gross weight102.8 g
Certificates
See other products in this category: M12 connectors with cable MOLEX,
See other products from this series.:
*
1200659527
15 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 25 pcs - 10.04 USDGross price for quantities from 25 pcs - 10.04 USD
Net price for quantities from 50 pcs - 9.49 USDGross price for quantities from 50 pcs - 9.49 USD
Net price for quantities from 72 pcs - 9.15 USDGross price for quantities from 72 pcs - 9.15 USD
Net price for quantities from 100 pcs - 8.87 USDGross price for quantities from 100 pcs - 8.87 USD
Net price for quantities from 120 pcs - 8.73 USDGross price for quantities from 120 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.