+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200680137

T adapter; M12 male,M12 female x2; A code-DeviceNet / CANopen


Manufacturer: MOLEX

Manufacturer part number:
1200680137

Alternative designations: 1200680137

TME Symbol:
MX-120068-0137

Specification

Manufacturer
MOLEX
Type of transition
T adapter
Polarisation
A code - DeviceNet / CANopen
Number of pins
5
IP rating
IP67
Spatial orientation
Y
Maximum current
4A
Rated voltage
30V
Locking system
external thread, internal thread, threaded joint
Engineering PN
0812-05EMF00001
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight31.8 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1200680137
81 in TME stock
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 19.57 USD
Net price for quantities from 10 pcs - 17.13 USDGross price for quantities from 10 pcs - 17.13 USD
Net price for quantities from 20 pcs - 16.31 USDGross price for quantities from 20 pcs - 16.31 USD
Net price for quantities from 30 pcs - 15.73 USDGross price for quantities from 30 pcs - 15.73 USD
Net price for quantities from 50 pcs - 15.26 USDGross price for quantities from 50 pcs - 15.26 USD
Net price for quantities from 100 pcs - 14.68 USDGross price for quantities from 100 pcs - 14.68 USD
Net price for quantities from 150 pcs - 14.21 USDGross price for quantities from 150 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs