+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200700231
Manufacturer | MOLEX | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 5 | |
Kind of connector | male | |
Manufacturer series | Micro-Change | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | cables | |
Mechanical mounting | for panel mounting, rear side nut | |
Polarisation | A code - DeviceNet / CANopen | |
Locking system | external thread, threaded joint | |
Current rating | 4A | |
Wire cross-section | 0.34mm2 | |
Connector variant | with leads | |
Fastening thread | PG9 | |
Cable length | 0.3m | |
Engineering PN | 8R5J36E03C3003 | |
Operating temperature | -20...80°C |