+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200710037

Connector: M12; plug; PIN: 4; female; Micro-Change; angled 90°; IP67


Manufacturer: MOLEX

Manufacturer part number:
1200710037

Alternative designations: 1200710037

TME Symbol:
MX-1200710037

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Manufacturer series
Micro-Change
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Maximum current
4A
Wire cross-section
0.75mm2
Max. operating voltage
300V DC
Cable external diameter
3.3...6.6mm
Engineering PN
8A4001-31
Operating temperature
-25...90°C
Gross weight29.73 g
Certificates
See other products in this category: M12 plugs and sockets MOLEX,
See other products from this series.:
*
1200710037
35 in TME stock
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 7 pcs - 10.04 USDGross price for quantities from 7 pcs - 10.04 USD
Net price for quantities from 10 pcs - 9.84 USDGross price for quantities from 10 pcs - 9.84 USD
Net price for quantities from 25 pcs - 9.20 USDGross price for quantities from 25 pcs - 9.20 USD
Net price for quantities from 50 pcs - 8.76 USDGross price for quantities from 50 pcs - 8.76 USD
Net price for quantities from 100 pcs - 8.44 USDGross price for quantities from 100 pcs - 8.44 USD
Net price for quantities from 250 pcs - 8.12 USDGross price for quantities from 250 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.