+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200710038
Manufacturer | MOLEX | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | male | |
Manufacturer series | Micro-Change | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Polarisation | A code - DeviceNet / CANopen | |
Locking system | external thread, threaded joint | |
Maximum current | 4A | |
Wire cross-section | 0.75mm2 | |
Max. operating voltage | 300V DC | |
Cable external diameter | 3.3...6.6mm | |
Engineering PN | 8A4006-31 | |
Operating temperature | -25...90°C |