+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200710040

Connector: M12; plug; PIN: 4; male; Micro-Change; angled 90°; IP67


Manufacturer: MOLEX

Manufacturer part number:
1200710040

Alternative designations: 1200710040

TME Symbol:
MX-1200710040

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
Micro-Change
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread, threaded joint
Maximum current
4A
Wire cross-section
0.75mm2
Max. operating voltage
300V DC
Cable external diameter
3.3...6.6mm
Engineering PN
8A4007-31
Operating temperature
-25...90°C
Gross weight25.95 g
Certificates
See other products in this category: M12 plugs and sockets MOLEX,
See other products from this series.:
*
1200710040
23 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 25 pcs - 9.22 USDGross price for quantities from 25 pcs - 9.22 USD
Net price for quantities from 50 pcs - 8.69 USDGross price for quantities from 50 pcs - 8.69 USD
Net price for quantities from 100 pcs - 8.38 USDGross price for quantities from 100 pcs - 8.38 USD
Net price for quantities from 250 pcs - 8.05 USDGross price for quantities from 250 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.