+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200868329

Connector: M8; female; PIN: 3; 3A; 60V; IP67; Nano-Change; straight

NEW

Manufacturer: MOLEX

Manufacturer part number:
1200868329

Alternative designations: 403007P02M020

TME Symbol:
MX-120086-8329

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
3
Current rating
3A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
10m
Wire insulation material
PUR
Wire cross-section
0.25mm2
Gross weight67.56 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200868329
0 in TME stock
Net price for quantities from 24 pcs - 7.82 USDGross price for quantities from 24 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.