+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200868660

Connector: M8; female; PIN: 4; 3A; 30V; IP67; Nano-Change; straight


Manufacturer: MOLEX

Manufacturer part number:
1200868660

Alternative designations: 1200868660

TME Symbol:
MX-120086-8660

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
4
Current rating
3A
Rated voltage
30V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Wire cross-section
0.25mm2
Engineering PN
404000B41M020
Operating temperature
-25...80°C
Gross weight72.2 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200868660
0 in TME stock
Net price for quantities from 1 pcs - 15.43 USDGross price for quantities from 1 pcs - 15.43 USD
Net price for quantities from 10 pcs - 13.11 USDGross price for quantities from 10 pcs - 13.11 USD
Net price for quantities from 25 pcs - 11.27 USDGross price for quantities from 25 pcs - 11.27 USD
Net price for quantities from 48 pcs - 10.29 USDGross price for quantities from 48 pcs - 10.29 USD
Net price for quantities from 72 pcs - 9.63 USDGross price for quantities from 72 pcs - 9.63 USD
Net price for quantities from 100 pcs - 9.03 USDGross price for quantities from 100 pcs - 9.03 USD
Net price for quantities from 120 pcs - 8.77 USDGross price for quantities from 120 pcs - 8.77 USD
Net price for quantities from 250 pcs - 8.43 USDGross price for quantities from 250 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.