+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200868668

Connector: M8; female; PIN: 3; 3A; 60V; IP67; Nano-Change; angled 90°

Manufacturer: MOLEX

Manufacturer part number:
1200868668

Alternative designations: 1200868668

TME Symbol:
MX-120086-8668

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
3
Current rating
3A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Wire cross-section
0.25mm2
Engineering PN
403001B41M020
Operating temperature
-25...80°C
Gross weight62.1 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200868668
28 in TME stock
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 10 pcs - 9.12 USDGross price for quantities from 10 pcs - 9.12 USD
Net price for quantities from 24 pcs - 8.72 USDGross price for quantities from 24 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.