+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200905078
Manufacturer | MOLEX | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 4 | |
Current rating | 4A | |
Rated voltage | 60V | |
IP rating | IP67 | |
Manufacturer series | Nano-Change | |
Spatial orientation | straight | |
Connector variant | with leads | |
Mechanical mounting | for panel mounting, front side nut | |
Connector | socket | |
Locking system | external thread, threaded joint | |
Electrical mounting | cables | |
Cable length | 0.2m | |
Wire cross-section | 0.25mm2 | |
Fastening thread | M8x0,5 | |
Engineering PN | 4R4F46E02C200 | |
Operating temperature | -25...90°C |