+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200945009
Manufacturer | MOLEX | |
Type of connector | M23 | |
Connector | plug | |
Number of pins | 19 (3+16) | |
Kind of connector | female | |
Electrical mounting | cables | |
Locking system | internal thread, threaded joint | |
Spatial orientation | angled 90° | |
Connector variant | with lead | |
Contact plating | gold-plated | |
IP rating | IP67 | |
Cable external diameter | 11.43mm | |
Cable length | 10m | |
Current rating | 6A | |
Rated voltage | 63V | |
Engineering PN | K03001B20M100 | |
Wire size | 22AWG...18AWG | |
Wire insulation material | PUR |