+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200948156
Manufacturer | MOLEX | |
Type of connector | M23 | |
Connector | plug | |
Number of pins | 19 (3+16) | |
Kind of connector | female | |
Electrical mounting | cables | |
Mechanical mounting | for cable | |
Locking system | internal thread, threaded joint | |
Spatial orientation | straight | |
Connector variant | with lead | |
Contact plating | nickel plated | |
Cable external diameter | 10.2...10.8mm | |
Cable length | 10m | |
Wire insulation material | polyurethane thermoplastic TPE-U |