+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210230467

Connector: valve connector; plug; form C; 9.4mm; female; PIN: 4


Manufacturer: MOLEX

Manufacturer part number:
1210230467

Alternative designations: 1210230467

TME Symbol:
MX-121023-0467

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Connector
plug
Case
form C
Contacts pitch
9.4mm
Kind of connector
female
Number of pins
4
Rated voltage
0.25kV
Manufacturer series
mPm
IP rating
IP65
Mechanical mounting
for cable
Connectors application
for solenoid valves
Wire cross-section
0.75mm2
Cable external diameter
4...6mm
Gland thread
PG7
Connector pinout layout
3+PE
Electrical mounting
screw terminal
Contact plating
silver plated
Conform to the norm
DIN 43650 DIN EN 175301-803
Colour
black
Maximum current
10A
Engineering PN
C19307N62
Gross weight11.51 g
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210230467
401 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 50 pcs - 4.23 USDGross price for quantities from 50 pcs - 4.23 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
Net price for quantities from 250 pcs - 3.73 USDGross price for quantities from 250 pcs - 3.73 USD
Net price for quantities from 300 pcs - 3.67 USDGross price for quantities from 300 pcs - 3.67 USD
Net price for quantities from 600 pcs - 3.46 USDGross price for quantities from 600 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs