+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210230694

Connector: valve connector; plug; form A; 18mm; female; PIN: 4; 250V


Manufacturer: MOLEX

Manufacturer part number:
1210230694

Alternative designations: 1210230694

TME Symbol:
MX-121023-0694

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Connector
plug
Case
form A
Contacts pitch
18mm
Kind of connector
female
Number of pins
4
Rated voltage
0.25kV
Manufacturer series
mPm
Mechanical mounting
for cable
Connectors application
for solenoid valves
Gland thread
M12
Connector pinout layout
3+PE
Electrical mounting
screw terminal
Contact plating
silver plated
Conform to the norm
DIN 43650 DIN EN 175301-803
Colour
black
Engineering PN
C813M0N21
Gross weight31.06 g
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210230694
650 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcsCardboard = 100 pcs