+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1212020012
Manufacturer | MOLEX | |
Type of connector | valve connector | |
Connector | plug | |
Case | form B | |
Contacts pitch | 11mm | |
Kind of connector | female | |
Number of pins | 3 | |
Rated voltage | 0.3kV | |
Manufacturer series | mPm | |
IP rating | IP65, IP67 | |
Mechanical mounting | for cable | |
Connectors application | for solenoid valves | |
Wire cross-section | 1.5mm2 | |
Cable external diameter | 4...9mm | |
Connector pinout layout | 2+PE | |
Electrical mounting | screw terminal | |
Contact plating | silver plated | |
Conform to the norm | DIN 43650 DIN EN 175301-803 | |
Colour | black | |
Maximum current | 16A | |
Engineering PN | C22200N2RSN |