+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300150076

Connector: 7/8"; socket; Mini-Change; male; PIN: 12; 600V; IP67; 5A


Manufacturer: MOLEX

Manufacturer part number:
1300150076

Alternative designations: 1300150076

TME Symbol:
MX-130015-0076

Specification

Manufacturer
MOLEX
Type of connector
7/8"
Connector
socket
Manufacturer series
Mini-Change
Kind of connector
male
Number of pins
12
Max. voltage
0.6kV
IP rating
IP67
Mechanical mounting
for panel mounting, screw-in
Electrical mounting
cables
Locking system
external thread, threaded joint
Maximum current
5A
Engineering PN
3R2006A20A120
Wire size
16AWG
Cable length
0.305m
Gross weight149.6 g
Certificates
See other products in this category: 7/8" connectors MOLEX,
See other products from this series.:
*
1300150076
2 in TME stock
Net price for quantities from 1 pcs - 101.29 USDGross price for quantities from 1 pcs - 101.29 USD
Net price for quantities from 2 pcs - 90.54 USDGross price for quantities from 2 pcs - 90.54 USD
Net price for quantities from 4 pcs - 79.22 USDGross price for quantities from 4 pcs - 79.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.