+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300170029

Connector: 7/8"; plug; Mini-Change; male; PIN: 5; straight; 600V


Manufacturer: MOLEX

Manufacturer part number:
1300170029

Alternative designations: 1300170029

TME Symbol:
MX-130017-0029

Specification

Manufacturer
MOLEX
Type of connector
7/8"
Connector
plug
Manufacturer series
Mini-Change
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Max. voltage
0.6kV
IP rating
IP67
Mechanical mounting
for cable
Electrical mounting
screw terminal
Locking system
external thread, threaded joint
Maximum current
8A
Engineering PN
1A5006-34
Wire size
24AWG...15AWG
Cable external diameter
5.08...11.43mm
Gross weight57.44 g
Certificates
See other products in this category: 7/8" connectors MOLEX,
See other products from this series.:
*
1300170029
42 in TME stock
Net price for quantities from 1 pcs - 23.57 USDGross price for quantities from 1 pcs - 23.57 USD
Net price for quantities from 5 pcs - 22.13 USDGross price for quantities from 5 pcs - 22.13 USD
Net price for quantities from 10 pcs - 20.85 USDGross price for quantities from 10 pcs - 20.85 USD
Net price for quantities from 15 pcs - 20.37 USDGross price for quantities from 15 pcs - 20.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.