+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0038

Contact; female; gold-plated; THT; 5A; Mech.durability: 500cycles


Manufacturer: MOLEX

Manufacturer part number:
172704-0038

Alternative designations: 1727040038

TME Symbol:
MX-172704-0038

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Electrical mounting
THT
Current rating
5A
Mechanical durability
500 cycles
Spatial orientation
straight
Colour
green
Gross weight10.77 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
172704-0038
51 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs