+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0063

Connector: D-Sub; PIN: 15; plug; male; straight; soldering; 7.5A


Manufacturer: MOLEX

Manufacturer part number:
172704-0063

Alternative designations: 1727040063

TME Symbol:
MX-172704-0063

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Current rating
7.5A
Mechanical durability
500 cycles
Colour
white
Contact plating
gold-plated
Gross weight7.23 g
Certificates
See other products in this category: D-Sub plugs and sockets MOLEX,
*
172704-0063
100 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 100 pcs - 3.68 USDGross price for quantities from 100 pcs - 3.68 USD
Net price for quantities from 200 pcs - 3.57 USDGross price for quantities from 200 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs