+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0067

Connector: D-Sub; PIN: 25; plug; male; straight; soldering; 7.5A


Manufacturer: MOLEX

Manufacturer part number:
172704-0067

Alternative designations: 1727040067

TME Symbol:
MX-172704-0067

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Current rating
7.5A
Colour
white
Contact plating
gold-plated, nickel plated
Enclosure material
thermoplastic
Gross weight10.55 g
Certificates
See other products in this category: D-Sub plugs and sockets MOLEX,
*
172704-0067
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 10 pcs - 6.66 USDGross price for quantities from 10 pcs - 6.66 USD
Net price for quantities from 25 pcs - 6.20 USDGross price for quantities from 25 pcs - 6.20 USD
Net price for quantities from 50 pcs - 5.86 USDGross price for quantities from 50 pcs - 5.86 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
Net price for quantities from 250 pcs - 5.39 USDGross price for quantities from 250 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.