+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0075

Connector: D-Sub; PIN: 9; plug; male; straight; soldering; 5A; white


Manufacturer: MOLEX

Manufacturer part number:
172704-0075

Alternative designations: 1727040075

TME Symbol:
MX-172704-0075

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Mechanical durability
500 cycles
Colour
white
Contact plating
gold-plated
Enclosure material
thermoplastic
Gross weight1 g
Certificates
See other products in this category: D-Sub plugs and sockets MOLEX,
*
172704-0075
28 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 200 pcs - 2.57 USDGross price for quantities from 200 pcs - 2.57 USD
Net price for quantities from 250 pcs - 2.53 USDGross price for quantities from 250 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.