+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1727040094
Manufacturer | MOLEX | |
Type of enclosure for connectors | D-Sub | |
Connectors application | D-Sub 25pin, D-Sub HD 44pin | |
Spatial orientation | straight | |
Locking system | threaded joint | |
Thread | UNC 4-40 | |
Colour | silver | |
Engineering PN | FMR3G | |
Enclosure material | metal | |
Kit contents | complete shell |