+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0096

Enclosure for connectors: D-Sub; straight; for cable; silver


Manufacturer: MOLEX

Manufacturer part number:
172704-0096

Alternative designations: 1727040096

TME Symbol:
MX-172704-0096

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
D-Sub
Spatial orientation
straight
Mechanical mounting
for cable
Colour
silver
Connector variant
shielded
Enclosure material
cast zinc
Max. wire diameter
9.5mm
Gross weight45.5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
172704-0096
6 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
Net price for quantities from 35 pcs - 4.78 USDGross price for quantities from 35 pcs - 4.78 USD
Net price for quantities from 50 pcs - 4.57 USDGross price for quantities from 50 pcs - 4.57 USD
Net price for quantities from 80 pcs - 4.23 USDGross price for quantities from 80 pcs - 4.23 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.08 USD
Net price for quantities from 200 pcs - 3.82 USDGross price for quantities from 200 pcs - 3.82 USD
Net price for quantities from 500 pcs - 3.64 USDGross price for quantities from 500 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs