+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0101

Enclosure for connectors: D-Sub; for cable; angled; shielded

Manufacturer: MOLEX

Manufacturer part number:
172704-0101

Alternative designations: 1727040101

TME Symbol:
MX-172704-0101

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
angled
Connector variant
shielded
Colour
silver
Cable external diameter
3...12mm
Enclosure material
cast zinc
Max. wire diameter
12mm
Gross weight114.71 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
172704-0101
6 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 13.46 USD
Net price for quantities from 10 pcs - 12.62 USDGross price for quantities from 10 pcs - 12.62 USD
Net price for quantities from 25 pcs - 11.61 USDGross price for quantities from 25 pcs - 11.61 USD
Net price for quantities from 50 pcs - 10.32 USDGross price for quantities from 50 pcs - 10.32 USD
Net price for quantities from 100 pcs - 9.93 USDGross price for quantities from 100 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.