+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0111

Enclosure for connectors: D-Sub; for cable; straight; shielded


Manufacturer: MOLEX

Manufacturer part number:
172704-0111

Alternative designations: 1727040111

TME Symbol:
MX-172704-0111

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
shielded
Enclosure material
ABS
Max. wire diameter
7mm
Gross weight12.7 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
172704-0111
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 25 pcs - 5.44 USDGross price for quantities from 25 pcs - 5.44 USD
Net price for quantities from 50 pcs - 5.16 USDGross price for quantities from 50 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
Net price for quantities from 200 pcs - 4.64 USDGross price for quantities from 200 pcs - 4.64 USD
Net price for quantities from 250 pcs - 4.56 USDGross price for quantities from 250 pcs - 4.56 USD
Net price for quantities from 500 pcs - 4.38 USDGross price for quantities from 500 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.