+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1727040155
Manufacturer | MOLEX | |
Type of connector | D-Sub | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | POWER | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Maximum current | 20A | |
Wire size | 16AWG...12AWG | |
Operating temperature | -55...155°C | |
Current rating | 20A |