+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0163

Connector: D-Sub; PIN: 9; plug; female; for panel mounting; 5A


Manufacturer: MOLEX

Manufacturer part number:
172704-0163

Alternative designations: 1727040163

TME Symbol:
MX-172704-0163

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for panel mounting
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Mechanical durability
200 cycles
Colour
white
Contact plating
gold-plated
Enclosure material
steel
Gross weight5.71 g
Certificates
See other products in this category: D-Sub plugs and sockets MOLEX,
*
172704-0163
190 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 300 pcs - 2.40 USDGross price for quantities from 300 pcs - 2.40 USD
Net price for quantities from 500 pcs - 2.35 USDGross price for quantities from 500 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs