+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0168

Connector: D-Sub; PIN: 15; socket,plug; female; for panel mounting


Manufacturer: MOLEX

Manufacturer part number:
172704-0168

Alternative designations: 1727040168

TME Symbol:
MX-172704-0168

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
15
Connector
plug, socket
Kind of connector
female
Mechanical mounting
for panel mounting
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Colour
white
Contact plating
gold-plated
Enclosure material
metal
Gross weight8.22 g
Certificates
See other products in this category: D-Sub plugs and sockets MOLEX,
*
172704-0168
48 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.40 USDGross price for quantities from 25 pcs - 4.40 USD
Net price for quantities from 50 pcs - 4.24 USDGross price for quantities from 50 pcs - 4.24 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 200 pcs - 3.75 USDGross price for quantities from 200 pcs - 3.75 USD
Net price for quantities from 300 pcs - 3.62 USDGross price for quantities from 300 pcs - 3.62 USD
Net price for quantities from 500 pcs - 3.48 USDGross price for quantities from 500 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs