+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1727621006
Manufacturer | MOLEX | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | Mini-Fit Sigma | |
Number of pins | 6 | |
Mechanical mounting | for cable | |
Colour | black | |
Flammability rating | UL94V-0 | |
Contacts pitch | 4.2mm | |
Locking system | latch | |
Connector pinout layout | 2x3 |