+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1731070058
Manufacturer | MOLEX | |
Type of connector | Special D-Sub | |
Number of pins | 3 | |
Connector | plug | |
Kind of connector | female | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Enclosure material | steel | |
Engineering PN | F3W3SCK121 | |
Insulator material | PBT | |
Body material | steel | |
Connector pinout layout | 3/3 | |
Insulation colour | black |