+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1731100004
Manufacturer | MOLEX | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | plug, socket | |
Kind of connector | male | |
Mechanical mounting | for panel mounting | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Thread | #4-40 | |
Contact plating | gold-plated |