+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173111-0061

Connector: D-Sub; D-Sub 15pin,D-Sub HD 26pin; angled 45°


Manufacturer: MOLEX

Manufacturer part number:
173111-0061

Alternative designations: 1731110061

TME Symbol:
MX-173111-0061

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled 45°
Thread
UNC 4-40
Cable external diameter
8.5...12.5mm
Engineering PN
FMK2-K201
Enclosure material
metal
Kit contents
complete shell
Gross weight50.86 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
173111-0061
50 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 50 pcs - 6.07 USDGross price for quantities from 50 pcs - 6.07 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
Net price for quantities from 250 pcs - 5.39 USDGross price for quantities from 250 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs