+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0190030041
Manufacturer | MOLEX | |
Type of terminal | flat | |
Width | 6.35mm | |
Thickness | 0.8mm | |
Kind of terminal | female | |
Wire cross-section | 1.3...2mm2 | |
Electrical mounting | crimped | |
Ferrule variant | insulated | |
Contact plating | tinned | |
Colour | blue | |
Contact material | brass | |
Wire size | 16AWG...14AWG | |
Spatial orientation | straight | |
Manufacturer series | InsulCrimp | |
Engineering PN | BB-2206C | |
Kind of package | tape |