+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19006-0003

Terminal: flat; 6.35mm; 0.8mm; female; 0.35÷0.8mm2; crimped; tinned

Manufacturer: MOLEX

Manufacturer part number:
19006-0003

Alternative designations: 0190060003

TME Symbol:
MX-19006-0003

Specification

Manufacturer
MOLEX
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.35...0.8mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
22AWG...18AWG
Spatial orientation
angled 90°
Manufacturer series
Avikrimp
Engineering PN
AA-5220T
Kind of package
tape
Gross weight0.759 g
Certificates
See other products in this category: Insulated terminals MOLEX,
See other products from this series.:
*
19006-0003
0 in TME stock
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 750 pcs - 0.69 USDGross price for quantities from 750 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.