+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19189-0002

Tip: butt splice; non-insulated; copper; tinned; crimped


Manufacturer: MOLEX

Manufacturer part number:
19189-0002

Alternative designations: 0191890002

TME Symbol:
MX-19189-0002

Specification

Manufacturer
MOLEX
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
22AWG...18AWG
Gross weight0.698 g
Certificates
See other products in this category: Bootlace ferrule and butt splice MOLEX,
*
19189-0002
717 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.