+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19221-0231

Tip: ring; M8; crimped; non-insulated; tinned; copper; 4AWG; 7.94mm


Manufacturer: MOLEX

Manufacturer part number:
19221-0231

Alternative designations: 0192210231

TME Symbol:
MX-19221-0231

Specification

Manufacturer
MOLEX
Type of tip
ring
Hole for screw
M8
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
4AWG
Ring inside diameter
7.94mm
Gross weight8.88 g
Certificates
See other products in this category: Non-insulated terminals MOLEX,
*
19221-0231
100 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
Net price for quantities from 400 pcs - 0.78 USDGross price for quantities from 400 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs