+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

19323-0002

Tip: ring; M3; 0.5÷1mm2; crimped; non-insulated; tinned; copper


Manufacturer: MOLEX

Manufacturer part number:
19323-0002

Alternative designations: 0193230002

TME Symbol:
MX-19323-0002

Specification

Manufacturer
MOLEX
Type of tip
ring
Hole for screw
M3
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Kind of package
bulk
Engineering PN
AA1-332-M3
Quantity in set/package
1000pcs.
Operating temperature
-55...105°C
Gross weight0.435 g
Certificates
See other products in this category: Non-insulated terminals MOLEX,
*
19323-0002
566 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs