+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19708-4013

Terminal: flat; 6.35mm; 0.8mm; male; THT; on PCBs; brass; tinned


Manufacturer: MOLEX

Manufacturer part number:
19708-4013

Alternative designations: 0197084013

TME Symbol:
MX-19708-4013

Specification

Manufacturer
MOLEX
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Mechanical mounting
on PCBs
Contact material
brass
Contact plating
tinned
Spatial orientation
straight
Gross weight0.361 g
Certificates
See other products in this category: Solder terminals PCB mount MOLEX,
*
19708-4013
18074 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs