+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002189700

Tool: for crimping; 28AWG÷26AWG; terminals; PicoBlade™


Manufacturer: MOLEX

Manufacturer part number:
2002189700
TME Symbol:
MX-200218-9700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-50079-8025
Wire size
28AWG...26AWG
Application
terminals
Application - series/manufacturer
PicoBlade™
Gross weight357.2 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002189700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 829.97 USDGross price for quantities from 1 pcs - 829.97 USD
Net price for quantities from 3 pcs - 774.63 USDGross price for quantities from 3 pcs - 774.63 USD