+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0346900120
Manufacturer | MOLEX | |
Type of connector | automotive | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 12 | |
Mechanical mounting | for cable | |
Electrical mounting | THT | |
Contact plating | tinned | |
Colour | black | |
Kind of package | in-tray |