+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43025-0208

Connector: wire-board; plug; female; Micro-Fit 3.0; PIN: 2; 3mm


Manufacturer: MOLEX

Manufacturer part number:
43025-0208

Alternative designations: 0430250208

TME Symbol:
MX-43025-0208

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Micro-Fit 3.0
Number of pins
2
Mechanical mounting
for cable
Flammability rating
UL94V-0
Body material
polyamide
Contacts pitch
3mm
Locking system
with latch
Connector pinout layout
2x1
Connector variant
w/o contacts
Operating temperature
-40...105°C
Gross weight0.286 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
43025-0208
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.