+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43025-0410

Connector: wire-board; plug; female; Micro-Fit 3.0; PIN: 4; 3mm


Manufacturer: MOLEX

Manufacturer part number:
43025-0410

Alternative designations: 0430250410

TME Symbol:
MX-43025-0410

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Micro-Fit 3.0
Number of pins
4
Mechanical mounting
for cable
Flammability rating
UL94V-2
Body material
polyamide
Contacts pitch
3mm
Locking system
with latch
Connector pinout layout
2x2
Operating temperature
-40...125°C
Connector variant
  • Glow-Wire
  • w/o contacts
Gross weight0.467 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
43025-0410
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcs