+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MOLEX
Alternative designations: 0430300012
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | Micro-Fit 3.0 | |
Contact plating | gold-plated | |
Wire cross-section | 0.05...0.128mm2 | |
Wire size | 30AWG...26AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Maximum current | 5A | |
Contacts pitch | 3mm | |
Related items | MX-63812-0800, MX-63819-0000 |