+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43860-0001

Connector: RJ45; socket; PIN: 8; Cat 3; low profile; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
43860-0001

Alternative designations: 0438600001

TME Symbol:
MX-43860-0001

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
low profile
Contact plating
gold-plated
Connector pinout layout
8p8c
Locking system
top latch
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.22 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
43860-0001
48 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcsCardboard = 1 260 pcs