+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43860-0002

Connector: RJ12; socket; PIN: 6; Cat 3; low profile; gold-plated

Manufacturer: MOLEX

Manufacturer part number:
43860-0002

Alternative designations: 0438600002

TME Symbol:
MX-43860-0002

Specification

Manufacturer
MOLEX
Type of connector
RJ12
Connector
socket
Number of pins
6
Ethernet category
Cat 3
Connector variant
low profile
Contact plating
gold-plated
Connector pinout layout
6p6c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Mechanical durability
500 cycles
Gross weight2.267 g
Certificates
See other products in this category: RJ connectors MOLEX,
*
43860-0002
365 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 3 pcs - 1.38 USDGross price for quantities from 3 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 35 pcs - 0.93 USDGross price for quantities from 35 pcs - 0.93 USD
Net price for quantities from 105 pcs - 0.88 USDGross price for quantities from 105 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcsCardboard = 1 260 pcs