+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47018-4001

Connector: SATA; socket; female; PIN: 22; SMT


Manufacturer: MOLEX

Manufacturer part number:
47018-4001

Alternative designations: 0470184001

TME Symbol:
MX-47018-4001

Specification

Manufacturer
MOLEX
Type of connector
SATA
Connector
socket
Kind of connector
female
Number of pins
22
Electrical mounting
SMT
Gross weight3.537 g
Certificates
See other products in this category: Other connectors MOLEX,
*
47018-4001
336 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 25 pcs - 5.29 USDGross price for quantities from 25 pcs - 5.29 USD
Net price for quantities from 50 pcs - 4.93 USDGross price for quantities from 50 pcs - 4.93 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 200 pcs - 4.25 USDGross price for quantities from 200 pcs - 4.25 USD
Net price for quantities from 250 pcs - 4.17 USDGross price for quantities from 250 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs