+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47603-0001

Connector: for cards; PIN: 8; SMT; Contacts: copper alloy; reel


Manufacturer: MOLEX

Manufacturer part number:
47603-0001

Alternative designations: 0476030001

TME Symbol:
MX-47603-0001

Specification

Manufacturer
MOLEX
Type of connector
for cards
Number of pins
8
Electrical mounting
SMT
Contact material
copper alloy
Contact plating
gold-plated
Kind of package
reel
Connector variant
push-push
Kind of card
SIM
Operating temperature
-20°C
Current rating
0.5A
Enclosure material
thermoplastic
Height
2.25mm
Gross weight1.923 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
47603-0001
433 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 17 pcs - 2.76 USDGross price for quantities from 17 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 150 pcs - 2.52 USDGross price for quantities from 150 pcs - 2.52 USD
Net price for quantities from 200 pcs - 2.48 USDGross price for quantities from 200 pcs - 2.48 USD
Net price for quantities from 250 pcs - 2.45 USDGross price for quantities from 250 pcs - 2.45 USD
Net price for quantities from 350 pcs - 2.43 USDGross price for quantities from 350 pcs - 2.43 USD
Net price for quantities from 700 pcs - 2.33 USDGross price for quantities from 700 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs