+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500654-0609

Connector: wire-board; plug; male; 1.5A; PIN: 6; straight; 2mm


Manufacturer: MOLEX

Manufacturer part number:
500654-0609

Alternative designations: 5006540609

TME Symbol:
MX-500654-0609

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
male
Maximum current
1.5A
Number of pins
6
Spatial orientation
straight
Contacts pitch
2mm
Connector variant
  • shielded
  • w/o contacts
Gross weight11.07 g
Certificates
See other products in this category: Other connectors MOLEX,
*
500654-0609
0 in TME stock
Net price for quantities from 100 pcs - 16.56 USDGross price for quantities from 100 pcs - 16.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.