+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MOLEX
Alternative designations: 5009010801
Manufacturer | MOLEX | |
Type of connector | for cards | |
Kind of card | microSD | |
Electrical mounting | SMT | |
Contact plating | gold-plated | |
Number of pins | 8 | |
Mechanical durability | 1000 cycles | |
Maximum current | 0.5A | |
Max. voltage | 10V | |
Kind of package | cut from reel |