+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

505448-4051

Connector: wire-board; socket; male; PIN: 40; 1.25mm

NEW

Manufacturer: MOLEX

Manufacturer part number:
505448-4051
TME Symbol:
MX-505448-4051

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
40
Contacts pitch
1.25mm
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
505448-4051
0 in TME stock
Net price for quantities from 375 pcs - 5.61 USDGross price for quantities from 375 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 375.
Multiplicity: 1.